
* Images are for reference only
S28B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S28B-PUDSS-1
- JLCPCB Part #
- C17557689
- Package
- Push-Pull
- Description
- -25℃~+85℃ 12.7mm 14 2 250V 28P 2mm 2mm 2x14P 30mm 3A 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Pillar Right Angle Tin UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2365
200+
$0.4937
500+
$0.4776
1100+
$0.4696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?