
* Images are for reference only
S22B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S22B-PUDSS-1
- JLCPCB Part #
- C20089259
- Package
- -
- Description
- -25℃~+85℃ 11 12.7mm 2 22P 24mm 250V 2mm 2mm 2x11P 3A 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Pillar Right Angle Tin UL94V-0 White - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4318
200+
$0.1723
500+
$0.1666
1320+
$0.1637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?