
* Images are for reference only
S16B-PADSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S16B-PADSS-1(LF)(SN)
- JLCPCB Part #
- C5199817
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.5mm 13.2mm 16P 18mm 2 250V 2mm 2mm 2x8P 3A 8 Copper alloy Glass-Fiber Reinforced PBT PAD Right Angle Tin UL94V-0 White With post 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 336
$0.01
Add To List
Available Order Qty: 892
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
10+
$0.6098
30+
$0.5469
100+
$0.4856
336+
$0.4485
1008+
$0.4291
Related Products
Welcome back, may I help you?