
* Images are for reference only
S14B-PUDSS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S14B-PUDSS-1(LF)(SN)
- JLCPCB Part #
- C265401
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12.7mm 14P 16mm 2 250V 2mm 2mm 2x7P 3A 7 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Right Angle Tin UL94V-0 White With post 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9733
10+
$0.8031
30+
$0.7180
100+
$0.6328
500+
$0.5830
1000+
$0.5574
Related Products
Welcome back, may I help you?