
* Images are for reference only
S13B-PH-SM4-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S13B-PH-SM4-TB(LF)(SN)
- JLCPCB Part #
- C566195
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 13 13P 1x13P 29.9mm 2A 2mm 5.5mm 8.6mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3786
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3786
In-stock Item Pricing
Qty Unit Price
1+
$0.6947
10+
$0.5757
30+
$0.5146
100+
$0.4567
500+
$0.4197
1000+
$0.4020
Related Products
Welcome back, may I help you?