
* Images are for reference only
S13B-PH-K-S
Extended
- Manufacturer
- JST
- MFR.Part #
- S13B-PH-K-S
- JLCPCB Part #
- C20529165
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 13 13P 1x13P 27.9mm 2A 2mm 4.8mm 7.6mm Brass K Pin PA66 PH Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3274
250+
$0.1307
500+
$0.1264
1000+
$0.1242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?