
* Images are for reference only
S10B-XADSS-N(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S10B-XADSS-N(LF)(SN)
- JLCPCB Part #
- C160756
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 10P 12.1mm 16.2mm 17.5mm 2 2.5mm 2.5mm 250V 2x5P 3A 5 Copper alloy Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 White With post XAD 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9862
10+
$0.8009
30+
$0.7074
78+
$0.6156
468+
$0.5592
1014+
$0.5318
Related Products
Welcome back, may I help you?