
* Images are for reference only
S07B-PASK-2
Extended
- Manufacturer
- JST
- MFR.Part #
- S07B-PASK-2
- JLCPCB Part #
- C20089203
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 16mm 1x7P 250V 2mm 3A 6.5mm 7 7P Copper alloy Glass-Fiber Reinforced PBT K Pin、Pillar PA Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3834
250+
$0.1530
500+
$0.1479
1000+
$0.1453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?