
* Images are for reference only
S03B-PSILE-A1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S03B-PSILE-A1(LF)(SN)
- JLCPCB Part #
- C5329865
- Package
- Push-Pull,P=4mm
- Description
- -25℃~+85℃ 1 12.35mm 12A 1x3P 3 300V 3P 4mm 9.1mm Copper alloy PBT Through Hole Tin UL94V-0 弯插,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.2870
50+
$0.2287
200+
$0.2036
400+
$0.1725
2400+
$0.1587
5000+
$0.1503
Related Products
Welcome back, may I help you?