
* Images are for reference only
S02B-XAKS-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S02B-XAKS-1(LF)(SN)
- JLCPCB Part #
- C594951
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.6mm 1x2P 2 2.5mm 250V 2P 3A 7.5mm 7.6mm Black Copper alloy Glass-Fiber Reinforced PA66 Harpoon Contact (Plastic) Right Angle Tin UL94V-0 XA 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 353
In-stock Item Pricing
Qty Unit Price
1+
$0.1111
50+
$0.0893
250+
$0.0758
500+
$0.0677
2500+
$0.0613
5000+
$0.0579
Related Products
Welcome back, may I help you?