
* Images are for reference only
R38-12
Extended
- Manufacturer
- JST
- MFR.Part #
- R38-12
- JLCPCB Part #
- C566994
- Package
- -
- Description
- 13mm 2 22mm 26.66~42.42 42.7mm 9.4mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4749
Related Products
Welcome back, may I help you?