
* Images are for reference only
R14-5(14-5)
Extended
- Manufacturer
- JST
- MFR.Part #
- R14-5(14-5)
- JLCPCB Part #
- C5449133
- Package
- -
- Description
- 12mm 29.8mm 5.3mm 5.8mm 6 Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 895
In-stock Item Pricing
Qty Unit Price
1+
$0.3494
50+
$0.2775
200+
$0.2465
400+
$0.2081
2400+
$0.1909
5000+
$0.1807
Related Products
Welcome back, may I help you?