
* Images are for reference only
R14-10(14-10)
Extended
- Manufacturer
- JST
- MFR.Part #
- R14-10(14-10)
- JLCPCB Part #
- C717273
- Package
- -
- Description
- 10.5mm 16mm 32.8mm 5.8mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.4086
10+
$0.3367
30+
$0.3059
100+
$0.2601
500+
$0.2430
1000+
$0.2327
Related Products
Welcome back, may I help you?