
* Images are for reference only
LC-04T
Extended
- Manufacturer
- JST
- MFR.Part #
- LC-04T
- JLCPCB Part #
- C566156
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+90℃ 1 11.5mm 1x4P 250V 4 4P 5.08mm 5A 8mm PA66 Through Hole UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
10+
$0.3631
30+
$0.3246
100+
$0.2523
500+
$0.2314
1000+
$0.2186
Related Products
Welcome back, may I help you?