
* Images are for reference only
LC-04A
Extended
- Manufacturer
- JST
- MFR.Part #
- LC-04A
- JLCPCB Part #
- C594694
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+90℃ 1 11.5mm 1x4P 25.6mm 250V 4 4P 5.08mm 5A 8.5mm PA66 Right Angle UL94V-0 White 弯插,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1873
In-stock Item Pricing
Qty Unit Price
1+
$0.3754
50+
$0.3009
150+
$0.2691
500+
$0.2293
2500+
$0.2116
5000+
$0.2009
Related Products
Welcome back, may I help you?