
* Images are for reference only
FLVDDF1.25-250A
Extended
- Manufacturer
- JST
- MFR.Part #
- FLVDDF1.25-250A
- JLCPCB Part #
- C5302778
- Package
- -
- Description
- 0.25~1.65 0.8mm 16~22 21mm 3.5mm 7.8mm Red - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2759
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2759
In-stock Item Pricing
Qty Unit Price
1+
$0.1530
50+
$0.1223
150+
$0.1070
500+
$0.0956
2500+
$0.0864
5000+
$0.0819
Welcome back, may I help you?