
* Images are for reference only
F8P-SHVQ
Extended
- Manufacturer
- JST
- MFR.Part #
- F8P-SHVQ
- JLCPCB Part #
- C566146
- Package
- Plugin,P=2.5mm
- Description
- 1 1x8P 250V 3A 8 8P Right Angle 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.7867
10+
$0.6390
30+
$0.5636
100+
$0.4913
500+
$0.4464
1000+
$0.4239
Related Products
Welcome back, may I help you?