
* Images are for reference only
BS22P-SHF-1AA(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BS22P-SHF-1AA(LF)(SN)
- JLCPCB Part #
- C566125
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.5mm 1x22P 2.5mm 22 22P 250V 3A 5.6mm Brass PA66 Right Angle SHF(NH) Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5209
200+
$0.5898
500+
$0.5690
1000+
$0.5578
Related Products
Welcome back, may I help you?