
* Images are for reference only
BM13B-SRSS-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- BM13B-SRSS-TB
- JLCPCB Part #
- C20495879
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 13 13P 15mm 1A 1mm 1x13P 3.6mm 4.25mm 50V Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
200+
$0.2723
500+
$0.2626
1500+
$0.2594
Related Products
Welcome back, may I help you?