
* Images are for reference only
BM12B-ZPDSS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM12B-ZPDSS-TF(LF)(SN)
- JLCPCB Part #
- C5306746
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 100V 12P 2 2A 2x6P 6 Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6962
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6962
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6647
30+
$0.5877
100+
$0.5106
500+
$0.4656
1000+
$0.4416
Related Products
Welcome back, may I help you?