
* Images are for reference only
BM10B-ZPDSS-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- BM10B-ZPDSS-TF
- JLCPCB Part #
- C20538923
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 100V 10P 2 2A 2x5P 5 Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
200+
$0.2794
500+
$0.2698
1000+
$0.2650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?