
* Images are for reference only
BM09B-NSHSS-TBT
Extended
- Manufacturer
- JST
- MFR.Part #
- BM09B-NSHSS-TBT
- JLCPCB Part #
- C7544612
- Package
- SMD,P=1.0mm
- Description
- -25℃~+85℃ 1 11mm 1A 1mm 1x9P 4.4mm 50V 6mm 9 9P Auxiliary Solder Pin Copper alloy NSH PA Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2361
500+
$0.2280
1500+
$0.2232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?