This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BM08B-SRSS-G-TBT(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
BM08B-SRSS-G-TBT(LF)(SN)
JLCPCB Part #
C17451857
Package
SMD
Description
-25℃~+85℃ 1 10mm 1A 1mm 1x8P 3.6mm 4.25mm 50V 8 8P Auxiliary Solder Pin Copper alloy Gold PA SH Surface Mount,Vertical UL94V-0 White SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5830
200+ $0.2329
500+ $0.2249
1500+ $0.2217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons