
* Images are for reference only
BM07B-GHS-TBT
Extended
- Manufacturer
- JST
- MFR.Part #
- BM07B-GHS-TBT
- JLCPCB Part #
- C20089157
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12mm 1A 1x7P 4.05mm 4.32mm 50V 7 7P Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4223
10+
$0.3356
30+
$0.2987
100+
$0.2521
500+
$0.2328
1000+
$0.2200
Related Products
Welcome back, may I help you?