
* Images are for reference only
BM03B-GHS-TBT(LF)(SN)(N)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM03B-GHS-TBT(LF)(SN)(N)
- JLCPCB Part #
- C2983873
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.05mm 4.32mm 50V 7mm Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1981
10+
$0.1564
30+
$0.1386
100+
$0.1162
500+
$0.1064
1000+
$0.1004
2500+
$0.0991
5000+
$0.0983
Related Products
Welcome back, may I help you?