
* Images are for reference only
BM03B-ACHSS-GAN-ETF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM03B-ACHSS-GAN-ETF(LF)(SN)
- JLCPCB Part #
- C5118705
- Package
- SMD,P=1.2mm
- Description
- -25℃~+85℃ 1 1.2mm 1.4mm 1x3P 2A 3 3P 4.3mm 5.4mm 50V ACH Auxiliary Solder Pin Copper alloy Gold Surface Mount, Right Angle UL94V-0 White SMD,P=1.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27988
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 27733
In-stock Item Pricing
Qty Unit Price
1+
$0.3894
50+
$0.3148
150+
$0.2829
500+
$0.2343
2500+
$0.2166
4500+
$0.2059
Related Products
Welcome back, may I help you?