
* Images are for reference only
BH7B-XH-2
Extended
- Manufacturer
- JST
- MFR.Part #
- BH7B-XH-2
- JLCPCB Part #
- C20088619
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.2mm 19.9mm 1x7P 2.5mm 250V 3A 6.75mm 7 7P Copper alloy Glass-Fiber Reinforced PA66 K Pin、Pillar Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5238
200+
$0.2089
400+
$0.2025
1000+
$0.1993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?