
* Images are for reference only
BH4P-VH-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH4P-VH-1(LF)(SN)
- JLCPCB Part #
- C160750
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 15.8mm 17.72mm 1x4P 250V 3.96mm 4 4P 9.2mm Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 VH White With post 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2717
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2682
In-stock Item Pricing
Qty Unit Price
1+
$0.4449
10+
$0.3534
30+
$0.3132
100+
$0.2650
500+
$0.2426
1000+
$0.2297
Related Products
Welcome back, may I help you?