
* Images are for reference only
BH09B-XASK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH09B-XASK(LF)(SN)
- JLCPCB Part #
- C378962
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17mm 1x9P 2.5mm 250V 25mm 3A 6.4mm 9 9P Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White With post XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2542
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2542
In-stock Item Pricing
Qty Unit Price
1+
$0.3815
50+
$0.3028
150+
$0.2691
500+
$0.2272
2500+
$0.2084
5000+
$0.1972
Related Products
Welcome back, may I help you?