
* Images are for reference only
BH03B-XASK-BN(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH03B-XASK-BN(LF)(SN)
- JLCPCB Part #
- C495553
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 17mm 1x3P 2.5mm 250V 3 3A 3P 6.4mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6127
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 6019
In-stock Item Pricing
Qty Unit Price
1+
$0.2345
50+
$0.1871
150+
$0.1668
400+
$0.1274
2400+
$0.1161
4800+
$0.1094
Related Products
Welcome back, may I help you?