
* Images are for reference only
BH02B-XASK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH02B-XASK(LF)(SN)
- JLCPCB Part #
- C5306395
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17mm 1x2P 2 2.5mm 250V 2P 3A 6.4mm 7.5mm Copper alloy Glass fiber reinforced PA66 Through Hole Tin UL94V-0 White With column XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 400
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
50+
$0.1111
150+
$0.0975
400+
$0.0872
2400+
$0.0790
4800+
$0.0749
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?