This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BE11P-SHF-1AA(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
BE11P-SHF-1AA(LF)(SN)
JLCPCB Part #
C566076
Package
Plugin
Description
-25℃~+85℃ 1 11 11.4mm 11P 13.3mm 1x11P 2.5mm 250V 3A Brass Reverse Insertion SHF(NH) Tin UL94V-0 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2289
200+ $0.4768
500+ $0.4591
1000+ $0.4510

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons