
* Images are for reference only
B8B-XH-A-GU
Extended
- Manufacturer
- JST
- MFR.Part #
- B8B-XH-A-GU
- JLCPCB Part #
- C566069
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.4mm 250V 3A 5.75mm 7mm 8 8P Brass Gold K Pin PA66 Through Hole UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6212
250+
$0.6276
500+
$0.6066
1000+
$0.5953
Related Products
Welcome back, may I help you?