
* Images are for reference only
B7B-PH-KL(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B7B-PH-KL(LF)(SN)
- JLCPCB Part #
- C594294
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 15.9mm 1x7P 2A 2mm 4.5mm 6mm 7 7P Copper alloy Gray K Pin PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.3834
50+
$0.3028
150+
$0.2682
500+
$0.2251
2500+
$0.2059
5000+
$0.1943
Related Products
Welcome back, may I help you?