
* Images are for reference only
B6P-VH
Extended
- Manufacturer
- JST
- MFR.Part #
- B6P-VH
- JLCPCB Part #
- C20088586
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 1x6P 23.7mm 250V 3.96mm 6 6P 8.5mm 9.4mm Brass PA66 Through Hole Tin UL94V-0 VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2150
10+
$0.1709
30+
$0.1519
250+
$0.1283
500+
$0.1179
1000+
$0.1116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?