
* Images are for reference only
B6B-ZR-SM4-GW-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B6B-ZR-SM4-GW-TF(LF)(SN)
- JLCPCB Part #
- C265293
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12mm 1A 1x6P 5.2mm 50V 5mm 6 6P Auxiliary Solder Pin Brass Gold PA6T Surface Mount,Vertical UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5799
10+
$0.4720
30+
$0.4188
100+
$0.3641
500+
$0.3270
1000+
$0.3109
2000+
$0.3077
4000+
$0.3045
Related Products
Welcome back, may I help you?