
* Images are for reference only
B6B-XH-A-Y(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B6B-XH-A-Y(LF)(SN)
- JLCPCB Part #
- C566057
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.4mm 1x6P 2.5mm 250V 3A 5.75mm 6 6P 7mm Brass K Pin PA66 Through Hole Tin UL94V-0 XH Yellow 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
200+
$0.0741
500+
$0.0716
1000+
$0.0703
Related Products
Welcome back, may I help you?