
* Images are for reference only
B5B-ZR-SM4-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B5B-ZR-SM4-TF(LF)(SN)
- JLCPCB Part #
- C5306671
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 1A 1x5P 5 5.2mm 50V 5P 5mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.0969
150+
$0.0858
1000+
$0.0774
2000+
$0.0707
5000+
$0.0673
10000+
$0.0665
20000+
$0.0659
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?