
* Images are for reference only
B5B-PH-SM4-TBT(D)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B5B-PH-SM4-TBT(D)(LF)(SN)
- JLCPCB Part #
- C378946
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 13.95mm 1x5P 2A 2mm 5 5P 6.6mm 7mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6780
200+
$0.2571
500+
$0.2475
1000+
$0.2427
Related Products
Welcome back, may I help you?