
* Images are for reference only
B4B-ZR-ST-GU
Extended
- Manufacturer
- JST
- MFR.Part #
- B4B-ZR-ST-GU
- JLCPCB Part #
- C566015
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 3.5mm 4 4.5mm 4P 50V 7.5mm Brass Glass-Fiber Reinforced PA66 Gold Through Hole UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2452
200+
$0.0949
500+
$0.0916
1000+
$0.0900
Related Products
Welcome back, may I help you?