
* Images are for reference only
B3P5-VH-BK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3P5-VH-BK(LF)(SN)
- JLCPCB Part #
- C594210
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 19.74mm 1x5P (Missing 2P) 250V 3P (5P Missing 2P) 5 7.92mm 8.5mm 9.4mm Black Brass Glass-Fiber Reinforced PBT Missing pin Through Hole Tin UL94V-0 VH 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 342
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 342
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
500+
$0.1052
Related Products
Welcome back, may I help you?