
* Images are for reference only
B3B-PH-K-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3B-PH-K-R(LF)(SN)
- JLCPCB Part #
- C5305782
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 4.5mm 6mm 7.9mm Brass K Pin PA66 PH Red Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24861
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0421
300+
$0.0365
1000+
$0.0323
5000+
$0.0289
10000+
$0.0273
Related Products
Welcome back, may I help you?