
* Images are for reference only
B2B-XH-A-M(LF)(SN)(P)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2B-XH-A-M(LF)(SN)(P)
- JLCPCB Part #
- C5118732
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.75mm 7.4mm 7mm Brass Green K Pin PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0376
300+
$0.0330
1000+
$0.0294
5000+
$0.0267
10000+
$0.0253
20000+
$0.0251
40000+
$0.0248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?