
* Images are for reference only
B28B-XADSS-N(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B28B-XADSS-N(LF)(SN)
- JLCPCB Part #
- C160263
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 14 2 2.5mm 2.5mm 250V 28P 2x14P 3A 40mm Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White XAD 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2365
10+
$1.9090
30+
$1.7051
100+
$1.4948
500+
$1.4000
1000+
$1.3599
Related Products
Welcome back, may I help you?