
* Images are for reference only
B22B-PADSS-1F(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B22B-PADSS-1F(LF)(SN)
- JLCPCB Part #
- C5329908
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10.2mm 11 2 22P 24mm 250V 2mm 2mm 2x11P 3A 9.5mm Copper alloy Glass fiber reinforced PA66 PAD Through Hole Tin UL94V-0 White With column 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0970
10+
$3.0168
30+
$2.9638
150+
$2.9108
Related Products
Welcome back, may I help you?