This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B16B-PADSS(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B16B-PADSS(LF)(SN)
JLCPCB Part #
C594106
Package
Plugin
Description
-25℃~+85℃ 10.2mm 16P 18mm 2 250V 2mm 2mm 2x8P 3A 8 9.5mm Copper alloy Glass-Fiber Reinforced PA66 PAD Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4246
200+ $0.1643
500+ $0.1585
1000+ $0.1558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons