
* Images are for reference only
B15B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B15B-XASK-1(LF)(SN)
- JLCPCB Part #
- C160313
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 40mm 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3622
10+
$0.2879
30+
$0.2561
100+
$0.2163
500+
$0.1986
1000+
$0.1881
Related Products
Welcome back, may I help you?