
* Images are for reference only
B15B-XASK-1
Extended
- Manufacturer
- JST
- MFR.Part #
- B15B-XASK-1
- JLCPCB Part #
- C20481710
- Package
- -
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 40mm 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA - Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4174
200+
$0.1666
500+
$0.1610
1000+
$0.1582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?