
* Images are for reference only
B14B-XASK-1N(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B14B-XASK-1N(LF)(SN)
- JLCPCB Part #
- C493422
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 37.5mm 3A 6.4mm 8.8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3658
10+
$0.2908
30+
$0.2585
100+
$0.2155
500+
$0.1975
1000+
$0.1868
2000+
$0.1847
4000+
$0.1831
Related Products
Welcome back, may I help you?