
* Images are for reference only
B13B-ZESK-1D(T)(LF)(SN)(N)
Extended
- Manufacturer
- JST
- MFR.Part #
- B13B-ZESK-1D(T)(LF)(SN)(N)
- JLCPCB Part #
- C17536853
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1.5mm 100V 13 13P 1x13P 2A Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 640
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8045
200+
$0.7209
640+
$0.6968
1280+
$0.6839
Welcome back, may I help you?